LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MFR1WSJB-52-4R3

Manufacturer
YAGEOAsian Brands
MPN
MFR1WSJB-52-4R3
LCSC Part #
C1380402
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 4.3Ω ±5% 1W Through Hole,D3.3xL9mm
DatasheetYAGEO MFR1WSJB-52-4R3
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance4.3Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+155℃