LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FKN1WSJB-52-30R product image
Images for reference only

YAGEO FKN1WSJB-52-30R

Manufacturer
YAGEOAsian Brands
MPN
FKN1WSJB-52-30R
LCSC Part #
C1379030
Packaging
Through Hole,D3.5xL9mm
Customer #
Key Attributes
RES 30Ω ±5% 1W Through Hole,D3.5xL9mm
DatasheetYAGEO FKN1WSJB-52-30R
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0452$ 0.05
200+$ 0.0175$ 3.50
500+$ 0.0169$ 8.45
1,000+$ 0.0166$ 16.60
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.5xL9mm
Resistance30Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-40℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FKN1WSJT-52-30RYAGEOThrough Hole,D3.5xL9mm0$ 0.0451
FKN1WSJR-52-30RYAGEOThrough Hole,D3.5xL9mm0$ 0.0455
KNP1WSJB-52-30RYAGEOThrough Hole,D3.5xL9mm0$ 0.0375
KNP1WSJT-52-30RYAGEOThrough Hole,D3.5xL9mm0$ 0.0364
KNP1WSJR-52-30RYAGEOThrough Hole,D3.5xL9mm0$ 0.0377
PNP200JR-52-30RYAGEOThrough Hole,D3.5xL9mm0$ 0.0733