YAGEO MFR50SJB-52-3R3
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR50SJB-52-3R3 |
| LCSC Part # | C1378773 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 3.3Ω ±5% 500mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO MFR50SJB-52-3R3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 3.3Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 3.3Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0222 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 3.3Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 3.3Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR50SJR-52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.024 | ||
| RSF50SJR-52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0249 | ||
| FMP100JB-52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0415 | ||
| FMP100JT-52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0384 | ||
| FMP100JR-52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0198 | ||
| MFR50SFTE52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0104 | ||
| MFR50SFBF52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.023 | ||
| FMF50SFRF52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0267 | ||
| MFR50SFRF52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0248 | ||
| MF0207FTE52-3R3 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0121 |

