LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO FMP200JB-52-910R

Manufacturer
YAGEOAsian Brands
MPN
FMP200JB-52-910R
LCSC Part #
C1378512
Packaging
Through Hole,D3.9xL9mm
Customer #
Key Attributes
RES 910Ω ±5% 2W Through Hole,D3.9xL9mm
DatasheetYAGEO FMP200JB-52-910R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.9xL9mm
Resistance910Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃