YAGEO MFR-25FTF52-1M2
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-25FTF52-1M2 |
| LCSC Part # | C1377761 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 1.2MΩ ±1% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO MFR-25FTF52-1M2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.2MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.2MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0199 | $ 0.02 |
| 200+ | $ 0.0077 | $ 1.54 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,000+ | $ 0.0073 | $ 7.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.2MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.2MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR-25FTE52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 1,900 | $ 0.0195 | ||
| MFR-25FBF52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0074 | ||
| MFR-25FRF52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0082 | ||
| MFR50SFBF52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.023 | ||
| MFR50SFRF52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0248 | ||
| FMF50SFRF52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0267 | ||
| HHV-25FB-52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0586 | ||
| HHV-25FT-52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0595 | ||
| HHV-25FR-52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0203 | ||
| MFR-25FRE52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.02 | ||
| MFR50SFBE52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.023 | ||
| MFR50SFTE52-1M2 | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0102 |

