LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RC0805JR-0727RL

Manufacturer
YAGEOAsian Brands
MPN
RC0805JR-0727RL
LCSC Part #
C137455
Packaging
0805
Customer #
Key Attributes
RES 27Ω ±5% 125mW 0805
DatasheetYAGEO RC0805JR-0727RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance27Ω
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃