LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MFR25SDBE52-13R

Manufacturer
YAGEOAsian Brands
MPN
MFR25SDBE52-13R
LCSC Part #
C1374225
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 13Ω ±0.5% 250mW Through Hole,D1.9xL3.4mm
DatasheetYAGEO MFR25SDBE52-13R
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance13Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃