YAGEO MFR50SFTE52-15R
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR50SFTE52-15R |
| LCSC Part # | C1373930 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 15Ω ±1% 500mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO MFR50SFTE52-15R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 3,660
3,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0232 | $ 0.46 |
| 200+ | $ 0.0184 | $ 3.68 |
| 600+ | $ 0.0158 | $ 9.48 |
| 5,000+ | $ 0.0142 | $ 71.00 |
| 10,000+ | $ 0.0128 | $ 128.00 |
| 20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C1373930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MF0207FTE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 5,100 | $ 0.0185 | ||
| MFR50SFBE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| FMF50SFTE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0181 | ||
| MFR50SFRE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0147 | ||
| MF0207FRE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0124 | ||
| FM0207FTE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0183 | ||
| FMP100FBE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0273 | ||
| FMP100FRE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0305 | ||
| FMP100FTE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0302 | ||
| MFR50SDBE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0163 | ||
| MFR50SDRE52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0174 | ||
| FMF50SFTF52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0164 | ||
| FMF50SFRF52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0171 | ||
| MFR50SFRF52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0147 | ||
| MF0207FRD52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.016 | ||
| FMP100FTF52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0372 | ||
| FMP100FRF52-15R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0291 |



