LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR25SFTF52-28K product image
Images for reference only

YAGEO MFR25SFTF52-28K

Manufacturer
YAGEOAsian Brands
MPN
MFR25SFTF52-28K
LCSC Part #
C1373269
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 28kΩ ±1% 250mW Through Hole,D1.9xL3.4mm
DatasheetYAGEO MFR25SFTF52-28K
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0103$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance28kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR25SFRF52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.011
FMP-50FR-52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0165
FMP-50FRF52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0415
FMP-50FTF52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0319
MFR25SDRF52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0175
MFR25SFBE52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0098
MFR25SFRE52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.011
MFR25SFTE52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0107
MF0204FRE52-28KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0114