YAGEO RC1206JR-07180KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206JR-07180KL |
| LCSC Part # | C137194 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 180kΩ ±5% 250mW 1206 |
| Datasheet | YAGEO RC1206JR-07180KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,800
4,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0122 | $ 0.61 |
| 500+ | $ 0.0099 | $ 4.95 |
| 1,500+ | $ 0.0086 | $ 12.90 |
| 5,000+ | $ 0.0079 | $ 39.50 |
| 25,000+ | $ 0.0072 | $ 180.00 |
| 50,000+ | $ 0.0069 | $ 345.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C137194 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206JR-07180KL | YAGEO | 1206 | 300 | $ 0.0053 | ||
| AF1206FR-07180KL | YAGEO | 1206 | 990 | $ 0.0483 | ||
| AA1206JR-07180KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-07180KL | YAGEO | 1206 | 0 | $ 0.0062 | ||
| AC1206FR-07180KL | YAGEO | 1206 | 0 | $ 0.0078 | ||
| RC1206JR-13180KP | YAGEO | 1206 | 0 | $ 0.0363 | ||
| AR1206JR-07180KL | YAGEO | 1206 | 0 | $ 0.0452 | ||
| RC1206JR-13180KL | YAGEO | 1206 | 0 | $ 0.0168 | ||
| RC1206JR-10180KL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RC1206JR-07180KP | YAGEO | 1206 | 0 | $ 0.0423 | ||
| AF1206JR-07180KL | YAGEO | 1206 | 0 | $ 0.0423 | ||
| AC1206JR-7W180KL | YAGEO | 1206 | 0 | $ 0.0563 | ||
| SR1206JR-7T180KL | YAGEO | 1206 | 0 | $ 0.1316 | ||
| RV1206JR-07180KL | YAGEO | 1206 | 0 | $ 0.0082 | ||
| RC1206FR-07180KP | YAGEO | 1206 | 0 | $ 0.0445 | ||
| RC1206FR-13180KL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RC1206DR-07180KL | YAGEO | 1206 | 0 | $ 0.0681 |



