TE Connectivity CFR25J18R
| Manufacturer | |
| MPN | CFR25J18R |
| LCSC Part # | C1371559 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 0.333W Through Hole |
| Datasheet | TE Connectivity CFR25J18R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 333mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -450ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -450ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0089 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 333mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -450ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -450ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR50J18R | TE Connectivity | Through Hole | 0 | $ 0.0148 | ||
| ROX1SJ18R | TE Connectivity | Through Hole | 0 | $ 0.0486 | ||
| EP1WSSS18RJ | TE Connectivity | Axial | 0 | $ 0.0666 | ||
| FRM1WSJR-52-18R | YAGEO | Through Hole | 0 | $ 0.0285 | ||
| FRM100JR-73-18R | YAGEO | Through Hole | 0 | $ 0.0811 | ||
| ROX05SJ18R | TE Connectivity | Through Hole | 0 | $ 0.0193 | ||
| RSS3W18RJTB | TE Connectivity | Through Hole | 0 | $ 0.0627 | ||
| FRM3WSJR-73-18R | YAGEO | Through Hole | 0 | $ 0.1747 | ||
| EP4WSS18RJ | TE Connectivity | Axial | 0 | $ 0.3224 | ||
| ROX2SJ18R | TE Connectivity | Through Hole | 0 | $ 0.0571 |

