LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-25FTE52-11R5 product image
Images for reference only

YAGEO MFR-25FTE52-11R5

Manufacturer
YAGEOAsian Brands
MPN
MFR-25FTE52-11R5
LCSC Part #
C1370202
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 11.5Ω ±1% 250mW Through Hole,D2.4xL6.3mm
DatasheetYAGEO MFR-25FTE52-11R5
RoHS Compliance2 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0105$ 0.01
200+$ 0.0041$ 0.82
500+$ 0.004$ 2.00
1,000+$ 0.0039$ 3.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance11.5Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR-25FRE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0116
MFR50SFBE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0126
MFR50SFTE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0068
MFR50SFRE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
MF0207FTE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0153
MF0207FRE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0124
FMP100FBE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMP100FRE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294
FMP100FTE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0302
MFR50SDBE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0156
MFR50SDRE52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0168
MFR-25FBF52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.004
MFR-25FTF52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0105
MFR-25FRF52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0112
MFR-25FRFPN11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.017
MFR50SFRF52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
MF0207FRD52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.016
FMP100FTF52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0388
FMP100FRF52-11R5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0302