LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFR-50JB-52-620R product image
Images for reference only

YAGEO CFR-50JB-52-620R

Manufacturer
YAGEOAsian Brands
MPN
CFR-50JB-52-620R
LCSC Part #
C1369058
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 620Ω ±5% 500mW Through Hole,D3.3xL9mm
DatasheetYAGEO CFR-50JB-52-620R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0044$ 0.01
200+$ 0.0018$ 0.36
500+$ 0.0017$ 0.85
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance620Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FCR-50JT-52-620RYAGEOSimilarThrough Hole,D3.3xL9mm0$ 0.0176
CFR-50JR-52-620RYAGEOSimilarThrough Hole,D3.3xL9mm0$ 0.0064
FCR-50JR-52-620RYAGEOSimilarThrough Hole,D3.3xL9mm0$ 0.0177
CFR-50JT-52-620RYAGEOSimilarThrough Hole,D3.3xL9mm0$ 0.0142
CFR1WSJT-52-620RYAGEOSimilarThrough Hole,D3.3xL9mm0$ 0.0188
5 more alternative parts.View all substitutes