LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ALSR015R000FE12 product image
Images for reference only

VISHAY ALSR015R000FE12

Manufacturer
MPN
ALSR015R000FE12
LCSC Part #
C1368808
Packaging
Through Hole,D2.8xL10.3mm
Customer #
Key Attributes
RES 5Ω ±1% 1W Through Hole,D2.8xL10.3mm
DatasheetVISHAY ALSR015R000FE12
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0218$ 1.02
200+$ 0.3967$ 79.34
500+$ 0.3828$ 191.40
1,000+$ 0.3751$ 375.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL10.3mm
Resistance
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃