VISHAY MBB02070C2742FC100
| Manufacturer | |
| MPN | MBB02070C2742FC100 |
| LCSC Part # | C1368308 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 27.4kΩ ±1% 0.6W Through Hole |
| Datasheet | VISHAY MBB02070C2742FC100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27.4kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27.4kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0264 | $ 0.03 |
| 200+ | $ 0.0102 | $ 2.04 |
| 500+ | $ 0.0099 | $ 4.95 |
| 1,000+ | $ 0.0097 | $ 9.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27.4kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27.4kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H4P27K4DCA | TE Connectivity | Through Hole | 0 | $ 0.5697 | ||
| H4P27K4DZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| LR1F27K4 | TE Connectivity | Through Hole | 0 | $ 0.0101 | ||
| Y008827K4000F0L | VISHAY | Through Hole | 0 | $ 9.0602 | ||
| H427K4BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| Y078527K4000D9L | VISHAY | Through Hole | 0 | $ 8.2962 | ||
| H427K4DYA | TE Connectivity | Through Hole | 0 | $ 0.6691 | ||
| Y008927K4000BM13L | VISHAY | Through Hole | 0 | $ 36.6987 | ||
| Y078627K4000B9L | VISHAY | Through Hole | 0 | $ 10.9247 | ||
| H427K4BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 |

