LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ALSR0515K00FE12 product image
Images for reference only

VISHAY ALSR0515K00FE12

Manufacturer
MPN
ALSR0515K00FE12
LCSC Part #
C1367751
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 15kΩ ±1% 5W Through Hole,D7.9xL22.2mm
DatasheetVISHAY ALSR0515K00FE12
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1299$ 1.13
200+$ 0.4384$ 87.68
500+$ 0.423$ 211.50
1,000+$ 0.4152$ 415.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance15kΩ
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS00515K00FE73VISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 1.5169
RS00515K00FS73VISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 1.6402
WW5FT15K0SEI(Stackpole Electronics Inc.)SimilarThrough Hole,D7.9xL22.2mm0$ 0.5509
3 more alternative parts.View all substitutes