LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL07S104GB14 product image
Images for reference only

VISHAY RL07S104GB14

Manufacturer
MPN
RL07S104GB14
LCSC Part #
C1367570
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 100kΩ ±2% 0.25W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RL07S104GB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.454$ 1.45
200+$ 0.5634$ 112.68
500+$ 0.5434$ 271.70
1,000+$ 0.5341$ 534.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance100kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF55100K00FHEAVISHAYSimilarThrough Hole,D2.3xL6.1mm165$ 0.4425
CPF1100K00FKEE6VISHAYSimilarThrough Hole,D2.3xL6.1mm4$ 4.5761
CMF55100K00DHEBVISHAYSimilarThrough Hole,D2.3xL6.1mm3$ 0.4196
CMF55100K00BEEBVISHAYSimilarThrough Hole,D2.3xL6.1mm36$ 2.7319
RL07S104GRE6VISHAYDirectThrough Hole,D2.3xL6.1mm0$ 0.0584
View and Compare All Alternative Parts.