VISHAY ALSR052K000FE12
| Manufacturer | |
| MPN | ALSR052K000FE12 |
| LCSC Part # | C1367157 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±1% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY ALSR052K000FE12 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8875 | $ 0.89 |
| 200+ | $ 0.3442 | $ 68.84 |
| 500+ | $ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.3257 | $ 325.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS0052K000FE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.0164 | ||
| RS0052K000FS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.0635 | ||
| RWR74S2001FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S2001FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.3271 | ||
| RWR74S2001FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.1479 | ||
| RWR74S2001FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.909 | ||
| RWR74N2001FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 11.6394 | ||
| RWR74N2001FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 13.9129 | ||
| RWR74S2001FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 4.4236 | ||
| RWR74S2001FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 6.1909 | ||
| RWR74S2001FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.5535 | ||
| RWR74S2001FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.7714 | ||
| RWR74N2001FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.354 | ||
| RWR74N2001FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.2715 | ||
| RWR74N2001FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 10.2501 | ||
| RWR84S2001FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 14.0178 | ||
| RWR84S2001FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.3366 | ||
| RWR84S2001FMBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.6032 | ||
| RWR84N2001FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 22.084 | ||
| RWR84S2001FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 23.2154 |

