LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C8200FC100 product image
Images for reference only

VISHAY MBA02040C8200FC100RoHS

Manufacturer
MPN
MBA02040C8200FC100
LCSC Part #
C1365271
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 820Ω ±1% 0.4W Through Hole,D1.6xL3.6mm
Datasheetpdf iconVISHAY MBA02040C8200FC100
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.064$ 0.06
200+$ 0.0248$ 4.96
500+$ 0.0239$ 11.95
1,000+$ 0.0235$ 23.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance820Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS16000C8200FCT00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.027
MBA02040C8200FRP00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0291
MRS16000C8200FRP00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0298
MBA02040C8200FCT00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0236