LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC01000005007JA100 product image
Images for reference only

VISHAY AC01000005007JA100

Manufacturer
MPN
AC01000005007JA100
LCSC Part #
C1365029
Packaging
Through Hole,D4.3xL11mm
Customer #
Key Attributes
RES 500mΩ ±5% 1W Through Hole,D4.3xL11mm
DatasheetVISHAY AC01000005007JA100
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.3xL11mm
Resistance500mΩ
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient-80ppm/℃~-10ppm/℃
Tolerance±5%
Operating Temperature-40℃~+275℃