Cosmo KP12100E
| Manufacturer | CosmoAsian Brands |
| MPN | KP12100E |
| LCSC Part # | C136450 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 4PIN PHOTOTRANSISTOR PHOTOCOUPLER |
| Datasheet | Cosmo KP12100E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Packaging | DIP-4 | |
| Rise time | 3us@2mA,100Ω | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Packaging | DIP-4 | |
| Rise time | 3us@2mA,100Ω | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KP1210 series devices each of consist of an infrared emitting diodes, optically coupled to a phototransistor detector. They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current transfer ratio (CTR: Min. 50% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso: 5000Vrms)
- High Collector-emitter voltage (VCEO: 350V)
- Pb free and RoHS compliant.
- Agency Approvals - VDE EN60747, File No.101347
Applications
AI Translation
- System appliances
- Measuring instruments
- Computer terminals
- Programmable controllers
- Medical instruments, physical and chemical equipment
- Signal transmission between circuits of different potentials and impedances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Packaging | DIP-4 | |
| Rise time | 3us@2mA,100Ω | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Packaging | DIP-4 | |
| Rise time | 3us@2mA,100Ω | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KP1210 series devices each of consist of an infrared emitting diodes, optically coupled to a phototransistor detector. They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current transfer ratio (CTR: Min. 50% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso: 5000Vrms)
- High Collector-emitter voltage (VCEO: 350V)
- Pb free and RoHS compliant.
- Agency Approvals - VDE EN60747, File No.101347
Applications
AI Translation
- System appliances
- Measuring instruments
- Computer terminals
- Programmable controllers
- Medical instruments, physical and chemical equipment
- Signal transmission between circuits of different potentials and impedances
C136450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



