LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cosmo KAQY216

Manufacturer
CosmoAsian Brands
MPN
KAQY216
LCSC Part #
C136449
Packaging
DIP-4
Customer #
Key Attributes
Solid-state Relay - MOSFET Output
DatasheetCosmo KAQY216
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerCosmo
PackagingDIP-4
Turn-on time300us
Isolation Voltage(Vrms)5kV
Turn-off time100us
Forward voltage1.2V
Forward Current(If)50mA
Load Voltage600V
Total Power Dissipation(Pd)550mW
Insulation Resistance-
Load Current120mA
Contact FormOne normally open: 2A (SPST-NO)
RDS(on)35Ω
Operating Temperature-40℃~+85℃
Features-
Input typeAC,DC

Introduction

AI Translation

The KAQY216 series is robust, ideal for telecom and ground fault applications. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high- voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.

Features

AI Translation
  • Normally open, single pole single throw
  • Control 600V AC or DC voltage
  • Switch 120mA loads
  • Controls low- level analog signals
  • High sensitivity, low ON resistance
  • Low- level off- state leakage current
  • High isolation voltage 5KV (DIP / SMD)
  • Pb free and RoHS compliant
  • MSL class 1
  • Agency Approvals:
    • UL Approved (No. E169586): UL1577
    • c- UL Approved (No. E169586)
    • VDE Approved (No. 40020973): DIN EN60747- 5- 5

Applications

AI Translation
  • Telecommunications (PC, electronic notepad)
  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Measuring and testing equipment
  • Factory automation equipment
  • High speed inspection machines