CTS 768203105GP
| Manufacturer | |
| MPN | 768203105GP |
| LCSC Part # | C1364469 |
| Packaging | SOIC-20-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 10 RES 1MΩ SOIC-20-5.6mm |
| Datasheet | CTS 768203105GP |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-20-5.6mm | |
| Number of Resistors | 10 | |
| Number of Pins | 20 | |
| Tolerance | ±2% | |
| Resistance | 1MΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-20-5.6mm | |
| Number of Resistors | 10 | |
| Number of Pins | 20 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 1MΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-20-5.6mm | |
| Number of Resistors | 10 | |
| Number of Pins | 20 | |
| Tolerance | ±2% | |
| Resistance | 1MΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-20-5.6mm | |
| Number of Resistors | 10 | |
| Number of Pins | 20 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 1MΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

