VISHAY Y0094V0103TQ0L
| Manufacturer | |
| MPN | Y0094V0103TQ0L |
| LCSC Part # | C1364315 |
| Packaging | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 2kΩ 3kΩ SIP-3-2.54mm |
| Datasheet | VISHAY Y0094V0103TQ0L |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-3-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.01% | |
| Resistance | 2kΩ;3kΩ | |
| Power(Watts) | - | |
| Temperature Coefficient | ±8ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-3-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.01% | |
| Resistance | 2kΩ;3kΩ | |
| Power(Watts) | - | |
| Temperature Coefficient | ±8ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7911 | $ 14.79 |
| 200+ | $ 5.7248 | $ 1144.96 |
| 500+ | $ 5.5226 | $ 2761.30 |
| 1,000+ | $ 5.4238 | $ 5423.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-3-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.01% | |
| Resistance | 2kΩ;3kΩ | |
| Power(Watts) | - | |
| Temperature Coefficient | ±8ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-3-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.01% | |
| Resistance | 2kΩ;3kΩ | |
| Power(Watts) | - | |
| Temperature Coefficient | ±8ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

