VISHAY Y4485V0083BT0W
| Manufacturer | |
| MPN | Y4485V0083BT0W |
| LCSC Part # | C1363180 |
| Packaging | SMD-3P,2.7x4.1mm |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 1kΩ 2kΩ SMD-3P,2.7x4.1mm |
| Datasheet | VISHAY Y4485V0083BT0W |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 1kΩ;2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 |
| Type | Description | |
|---|---|---|
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 1kΩ;2kΩ | |
| Power(Watts) | 50mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 1kΩ;2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 |
| Type | Description | |
|---|---|---|
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 1kΩ;2kΩ | |
| Power(Watts) | 50mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

