TDK SPM6530T-R47M170
| Manufacturer | |
| MPN | SPM6530T-R47M170 |
| LCSC Part # | C136247 |
| Packaging | SMD,7.1x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 20A 3.63mΩ SMD,7.1x6.5mm |
| Datasheet | TDK SPM6530T-R47M170 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 20A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20.5A | |
| DC Resistance(DCR) | 3.63mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 20A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20.5A | |
| DC Resistance(DCR) | 3.63mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Magnetically shielded wirewound inductor using metal magnetic material, designed for power supply circuits.
- Achieves higher current ratings, lower DCR, and smaller footprint compared to ferrite wirewound inductors.
- Minimal inductance variation at elevated temperatures with excellent DC superimposition characteristics.
- Metal magnetic material with integrated molded coil construction provides lower audible noise compared to core-bonded coil designs.
- Operating temperature range: -40 to +125°C (including self-heating)
Applications
AI Translation
- Laptops, hard disk drives, servers, voltage regulator modules, compact power modules, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 20A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20.5A | |
| DC Resistance(DCR) | 3.63mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 20A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20.5A | |
| DC Resistance(DCR) | 3.63mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Magnetically shielded wirewound inductor using metal magnetic material, designed for power supply circuits.
- Achieves higher current ratings, lower DCR, and smaller footprint compared to ferrite wirewound inductors.
- Minimal inductance variation at elevated temperatures with excellent DC superimposition characteristics.
- Metal magnetic material with integrated molded coil construction provides lower audible noise compared to core-bonded coil designs.
- Operating temperature range: -40 to +125°C (including self-heating)
Applications
AI Translation
- Laptops, hard disk drives, servers, voltage regulator modules, compact power modules, etc.
C136247 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



