LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0006V0006BQ0L product image
Images for reference only

VISHAY Y0006V0006BQ0L

Manufacturer
MPN
Y0006V0006BQ0L
LCSC Part #
C1362254
Packaging
SIP-3-2.54mm
Customer #
Key Attributes
RES ARRAY 2 RES 10kΩ 2kΩ SIP-3-2.54mm
DatasheetVISHAY Y0006V0006BQ0L
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3099$ 16.31
200+$ 6.3113$ 1262.26
500+$ 6.0906$ 3045.30
1,000+$ 5.981$ 5981.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-3-2.54mm
Number of Resistors2
Number of Pins3
Tolerance±0.1%
Resistance2kΩ;10kΩ
Power(Watts)100mW
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
Y0006V0057BB0LVISHAYSimilarSIP-3-2.54mm0$ 13.9052
1 more alternative parts.View all substitutes