CTS 768141221GP
| Manufacturer | |
| MPN | 768141221GP |
| LCSC Part # | C1361720 |
| Packaging | SOIC-14-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 13 RES 220Ω SOIC-14-5.6mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2827 | $ 1.28 |
| 200+ | $ 0.497 | $ 99.40 |
| 500+ | $ 0.4801 | $ 240.05 |
| 1,000+ | $ 0.4708 | $ 470.80 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-14-5.6mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 767141221GP | CTS | SOIC-14-5.6mm | 0 | $ 1.2287 | ||
| 768141221GPTR13 | CTS | SOIC-14-5.6mm | 0 | $ 1.2657 | ||
| 767141221GPTR13 | CTS | SOIC-14-5.6mm | 0 | $ 1.2503 | ||
| 4814P-T02-221 | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4662 | ||
| 4814P-T02-221LF | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4662 | ||
| 4814P-2-221 | BOURNS | SOIC-14-5.6mm | 0 | $ 0.4986 | ||
| 4814P-2-221LF | BOURNS | SOIC-14-5.6mm | 0 | $ 1.4396 |

