BOURNS 4816P-T01-150
| Manufacturer | |
| MPN | 4816P-T01-150 |
| LCSC Part # | C1359245 |
| Packaging | SOIC-16-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 15Ω SOIC-16-5.6mm |
| Datasheet | BOURNS 4816P-T01-150 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Resistance | 15Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 |
| Type | Description | |
|---|---|---|
| Number of Pins | 16 | |
| Resistance | 15Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5341 | $ 0.53 |
| 200+ | $ 0.2069 | $ 41.38 |
| 500+ | $ 0.1992 | $ 99.60 |
| 1,000+ | $ 0.1961 | $ 196.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Resistance | 15Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 |
| Type | Description | |
|---|---|---|
| Number of Pins | 16 | |
| Resistance | 15Ω | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

