CTS 767163330GP
| Manufacturer | |
| MPN | 767163330GP |
| LCSC Part # | C1358555 |
| Packaging | SOIC-16-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 33Ω SOIC-16-5.6mm |
| Datasheet | CTS 767163330GP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 33Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 33Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2425 | $ 1.24 |
| 200+ | $ 0.4816 | $ 96.32 |
| 500+ | $ 0.4646 | $ 232.30 |
| 1,000+ | $ 0.4569 | $ 456.90 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 33Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 33Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 768163330GP | CTS | SOIC-16-5.6mm | 0 | $ 1.2827 | ||
| 767163330GPTR13 | CTS | SOIC-16-5.6mm | 0 | $ 1.2832 | ||
| 768163330GPTR13 | CTS | SOIC-16-5.6mm | 0 | $ 1.2657 | ||
| SOMC160333R0GEA | VISHAY | SOIC-16-5.6mm | 0 | $ 1.4756 | ||
| 4816P-1-330 | BOURNS | SOIC-16-5.6mm | 0 | $ 1.3268 |

