ADI LT5400BIMS8E-5#PBF
| Manufacturer | |
| MPN | LT5400BIMS8E-5#PBF |
| LCSC Part # | C1358235 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 1MΩ MSOP-8 |
| Datasheet | ADI LT5400BIMS8E-5#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±15% | |
| Resistance | 1MΩ | |
| Power(Watts) | 800mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Resistance | 1MΩ | |
| Power(Watts) | 800mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4656 | $ 6.47 |
| 200+ | $ 2.5036 | $ 500.72 |
| 500+ | $ 2.4156 | $ 1207.80 |
| 1,000+ | $ 2.3708 | $ 2370.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±15% | |
| Resistance | 1MΩ | |
| Power(Watts) | 800mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Resistance | 1MΩ | |
| Power(Watts) | 800mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT5400BCMS8E-5#PBF | ADI | MSOP-8 | 0 | $ 4.8418 | ||
| LT5400ACMS8E-5#PBF | ADI | MSOP-8 | 0 | $ 16.6947 |

