CTS 766163103GP
| Manufacturer | |
| MPN | 766163103GP |
| LCSC Part # | C1358224 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 10kΩ SOIC-16 |
| Datasheet | CTS 766163103GP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1283 | $ 1.13 |
| 200+ | $ 0.4366 | $ 87.32 |
| 500+ | $ 0.4212 | $ 210.60 |
| 1,000+ | $ 0.4136 | $ 413.60 |
Standard Packaging49/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
C1358224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 766163103GPTR7 | CTS | Similar | SOIC-16 | 0 | $ 0.8418 | ||
| 766163103GPTR13 | CTS | Similar | SOIC-16 | 0 | $ 1.2503 | ||
| VSOR1603103GTF | VISHAY | Similar | SOIC-16 | 0 | $ 2.7962 |
3 more alternative parts.View all substitutes

