VISHAY Y1747V0227AT9W
| Manufacturer | |
| MPN | Y1747V0227AT9W |
| LCSC Part # | C1358217 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 350Ω SOIC-8 |
| Datasheet | VISHAY Y1747V0227AT9W |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.05% | |
| Resistance | 350Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±0.5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.05% | |
| Resistance | 350Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±0.5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.7332 | $ 46.73 |
| 200+ | $ 18.0864 | $ 3617.28 |
| 500+ | $ 17.4505 | $ 8725.25 |
| 1,000+ | $ 17.1357 | $ 17135.70 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.05% | |
| Resistance | 350Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±0.5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.05% | |
| Resistance | 350Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±0.5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

