VISHAY TNPW0805294KBETY
| Manufacturer | |
| MPN | TNPW0805294KBETY |
| LCSC Part # | C1357730 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 294kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805294KBETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6511 | $ 0.65 |
| 200+ | $ 0.2527 | $ 50.54 |
| 500+ | $ 0.2434 | $ 121.70 |
| 1,000+ | $ 0.2388 | $ 238.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 294kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B294KP9 | RESI | 0805 | 220 | $ 0.1502 | ||
| TNPW0805294KBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD2943B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE294K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE294K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| ARG05BTC2943N | Viking | 0805 | 0 | $ 0.0315 | ||
| TNPW0805294KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805294KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6KEB2943V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| RP73D2A294KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| TNPW0805294KBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RG2012P-2943-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RNCF0805BTC294K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| ERA-6AEB2943V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| RG2012P-2943-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| AT0805BRD07294KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07294KL | YAGEO | 0805 | 0 | $ 0.045 | ||
| PTN0805E2943BST1 | VISHAY | 0805 | 0 | $ 0.1885 | ||
| P0805E2943BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E2943BNT | VISHAY | 0805 | 0 | $ 5.0621 |

