LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW080535K7BECN

Manufacturer
MPN
TNPW080535K7BECN
LCSC Part #
C1357688
Packaging
0805
Customer #
Key Attributes
RES 35.7kΩ ±0.1% 125mW 0805
DatasheetVISHAY TNPW080535K7BECN
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance35.7kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+125℃