VISHAY TNPW0805365RBETY
| Manufacturer | |
| MPN | TNPW0805365RBETY |
| LCSC Part # | C1357669 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 365Ω ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805365RBETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6511 | $ 0.65 |
| 200+ | $ 0.2527 | $ 50.54 |
| 500+ | $ 0.2434 | $ 121.70 |
| 1,000+ | $ 0.2388 | $ 238.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07365RL | YAGEO | 0805 | 4,800 | $ 0.0482 | ||
| TNPW0805365RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D3650BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| RN73R2ATTD3650B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BKE365R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3650-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW0805365RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| RNCF0805BKT365R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-3650-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RT0805WRD07365RL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| TNPW0805365RBHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| MCU08050D3650BP100 | VISHAY | 0805 | 0 | $ 0.1881 | ||
| RT0805WRC07365RL | YAGEO | 0805 | 0 | $ 0.2999 | ||
| ERA-6AEB3650V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-3650-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE365R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1444 | ||
| TNPW0805365RBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD07365RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PAT0805E3650BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E3650BBT | VISHAY | 0805 | 0 | $ 5.0621 |

