LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW0805316RBETY

Manufacturer
MPN
TNPW0805316RBETY
LCSC Part #
C1357419
Packaging
0805
Customer #
Key Attributes
RES 316Ω ±0.1% 125mW 0805
DatasheetVISHAY TNPW0805316RBETY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance316Ω
Power(Watts)125mW
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+125℃