VISHAY TNPW08053K74BETY
| Manufacturer | |
| MPN | TNPW08053K74BETY |
| LCSC Part # | C1357312 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW08053K74BETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6511 | $ 0.65 |
| 200+ | $ 0.2527 | $ 50.54 |
| 500+ | $ 0.2434 | $ 121.70 |
| 1,000+ | $ 0.2388 | $ 238.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC3741 | Viking | 0805 | 3,420 | $ 0.0333 | ||
| RT0805BRD073K74L | YAGEO | 0805 | 3,360 | $ 0.0457 | ||
| ERA-6AEB3741V | PANASONIC | 0805 | 80 | $ 0.0623 | ||
| MCU08050D3741BP100 | VISHAY | 0805 | 0 | $ 0.1489 | ||
| TNPW08053K74BETA | VISHAY | 0805 | 0 | $ 0.2662 | ||
| RNCF0805BKE3K74 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3741-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| PTFR0805B3K74P9 | RESI | 0805 | 0 | $ 0.1441 | ||
| TNPW08053K74BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| RP73D2A3K74BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| ERA-6VPB3741V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| RNCF0805BTT3K74 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RG2012N-3741-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| ERA-6VRB3741V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RT0805WRD073K74L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| TNPW08053K74BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW08053K74BECN | VISHAY | 0805 | 0 | $ 0.5182 | ||
| MCU08050D3741BP500 | VISHAY | 0805 | 0 | $ 0.1277 | ||
| RT0805WRC073K74L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| BLU0805-3741-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 |

