LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW120669K0BETA product image
Images for reference only

VISHAY TNPW120669K0BETA

Manufacturer
MPN
TNPW120669K0BETA
LCSC Part #
C1357241
Packaging
1206
Customer #
Key Attributes
RES 69kΩ ±0.1% 250mW 1206
DatasheetVISHAY TNPW120669K0BETA
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5634$ 0.56
200+$ 0.2177$ 43.54
500+$ 0.21$ 105.00
1,000+$ 0.2069$ 206.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance69kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW120669K0BYEAVISHAY12060$ 0.3013
D55342E07B69B0RWSVISHAY12060$ 12.6211
RN73R2BTTD6902B25KOA12060$ 0.0933
PTN1206E6902BST1VISHAY12060$ 0.697
RN73R2BTTD6902B10KOA12060$ 0.2566
RN73R2BTTD6902A25KOA12060$ 0.2107
RN73R2BTTD6902B05KOA12060$ 0.4424
D55342H07B69B0RWSVISHAY12060$ 12.6211
RN73R2BTTD6902B50KOA12060$ 0.1119
RN73R2BTTD6902A10KOA12060$ 0.3492