VISHAY TNPW08056K81BETY
| Manufacturer | |
| MPN | TNPW08056K81BETY |
| LCSC Part # | C1357221 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.81kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW08056K81BETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6511 | $ 0.65 |
| 200+ | $ 0.2527 | $ 50.54 |
| 500+ | $ 0.2434 | $ 121.70 |
| 1,000+ | $ 0.2388 | $ 238.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD076K81L | YAGEO | 0805 | 7,510 | $ 0.0526 | ||
| MCU08050D6811BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW08056K81BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD6811B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| RNCF0805BTE6K81 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0813 | ||
| RNCF0805BKE6K81 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-6811-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| PTFR0805B6K81P9 | RESI | 0805 | 0 | $ 0.1349 | ||
| TNPW08056K81BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| ERA-6VEB6811V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RP73PF2A6K81BTDF | TE Connectivity | 0805 | 0 | $ 0.1218 | ||
| TNPW08056K81BXEC | VISHAY | 0805 | 0 | $ 0.2097 | ||
| TNPW08056K81BXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| RNCF0805BTT6K81 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.185 | ||
| RG2012N-6811-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW08056K81BYEC | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW08056K81BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW08056K81BYEN | VISHAY | 0805 | 0 | $ 0.2804 | ||
| ERA-6VRB6811V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RG2012P-6811-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 |

