LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08055K83BETY product image
Images for reference only

VISHAY TNPW08055K83BETY

Manufacturer
MPN
TNPW08055K83BETY
LCSC Part #
C1357160
Packaging
0805
Customer #
Key Attributes
RES 5.83kΩ ±0.1% 125mW 0805
DatasheetVISHAY TNPW08055K83BETY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6511$ 0.65
200+$ 0.2527$ 50.54
500+$ 0.2434$ 121.70
1,000+$ 0.2388$ 238.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance5.83kΩ
Power(Watts)125mW
Voltage Rating150V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW08055K83BEENVISHAYSimilar0805490$ 1.2554
TNPW08055K83BETAVISHAYSimilar08050$ 0.2603
RN73R2ATTD5831B25KOASimilar08050$ 0.0557
TNPW08055K83BEEAVISHAYSimilar08050$ 0.1555
PAT0805E5831BST1VISHAYSimilar08050$ 0.6364
5 more alternative parts.View all substitutes