VISHAY TNPW0805931RBETY
| Manufacturer | |
| MPN | TNPW0805931RBETY |
| LCSC Part # | C1357069 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 931Ω ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805931RBETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 931Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 931Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6511 | $ 0.65 |
| 200+ | $ 0.2527 | $ 50.54 |
| 500+ | $ 0.2434 | $ 121.70 |
| 1,000+ | $ 0.2388 | $ 238.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 931Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 931Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805931RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RNCF0805BTE931R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE931R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-9310-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| RP73D2A931RBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RNCF0805BKT931R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-9310-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RG2012P-9310-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD07931RL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RNCF0805BTC931R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| MCU08050D9310BP500 | VISHAY | 0805 | 0 | $ 0.1243 | ||
| MCU08050D9310BP100 | VISHAY | 0805 | 0 | $ 0.1881 | ||
| RT0805WRC07931RL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RN73R2ATTD9310B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| ERA-6AEB9310V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-9310-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| TNPW0805931RBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD07931RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07931RL | YAGEO | 0805 | 0 | $ 0.0203 | ||
| PAT0805E9310BST1 | VISHAY | 0805 | 0 | $ 0.271 |

