LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF-25FRF143R product image
Images for reference only

YAGEO MMF-25FRF143R

Manufacturer
YAGEOAsian Brands
MPN
MMF-25FRF143R
LCSC Part #
C1356793
Packaging
MELF-0207
Customer #
Key Attributes
RES 143Ω ±1% 250mW MELF-0207
DatasheetYAGEO MMF-25FRF143R
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0259$ 0.03
200+$ 0.0101$ 2.02
500+$ 0.0097$ 4.85
1,000+$ 0.0095$ 9.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Resistance143Ω
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF50SFRE143RYAGEOMELF-02070$ 0.0383
MMF207FRE143RYAGEOMELF-02070$ 0.0405
MMP100FRF143RYAGEOMELF-02070$ 0.1065
MMF-25FRE143RYAGEOMELF-02070$ 0.0333
MMP100FRE143RYAGEOMELF-02070$ 0.1065