LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS61012DGS

Manufacturer
MPN
TPS61012DGS
LCSC Part #
C1356026
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
500kHz Boost Fixed 1.8V 200mA VSSOP-10-0.5mm Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI TPS61012DGS
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Output discharge;Load disconnect;Light load efficient mode;External compensation
Output TypeFixed
TopologyBoost
Operating Voltage800mV~1.8V
Switch tube (built-in/external)Built-in
Output Voltage1.8V
Output Current200mA
Quiescent Current31uA

Introduction

AI Translation

The TPS6101x devices are boost converters intended for systems that are typically operated from a single- or dual-cell nickel-cadmium (NiCd), nickel-metal hydride (NiMH), or alkaline battery. The converter output voltage can be adjusted from 1.5 V to a maximum of 3.3 V, by an external resistor divider or, is fixed internally on the chip. The devices provide an output current of 200 mA with a supply voltage of only 0.9 V. The converter starts up into a full load with a supply voltage of only 0.9 V and stays in operation with supply voltages down to 0.8 V. The converter is based on a fixed frequency, current mode, pulse-width-modulation (PWM) controller that goes automatically into power save mode at light load. It uses a built-in synchronous rectifier, so, no external Schottky diode is required and the system efficiency is improved. The current through the switch is limited to a maximum value of 1300 mA. The converter can be disabled to minimize battery drain. During shutdown, the load is completely isolated from the battery. An autodischarge function allows discharging the output capacitor during shutdown mode. This is especially useful when a microcontroller or memory is supplied, where residual voltage across the output capacitor can cause malfunction of the applications. When programming the ADEN-pin, the autodischarge function can be disabled. A low-EMI mode is implemented to reduce interference and radiated electromagnetic energy when the converter enters the discontinuous conduction mode. The device is packaged in the micro-small space saving 10-pin MSOP package. The TPS61010 is also available in a 3 mm x 3 mm 10-pin QFN package.

Features

AI Translation
  • Integrated Synchronous Rectifier for Highest Power Conversion Efficiency (>95%)
  • Start-Up Into Full Load With Supply Voltages as Low as 0.9 V, Operating Down to 0.8 V
  • 200-mA Output Current From 0.9-V Supply
  • Powersave-Mode for Improved Efficiency at Low Output Currents
  • Autodischarge Allows to Discharge Output Capacitor During Shutdown
  • Device Quiescent Current Less Than 50 μA
  • Ease-of-Use Through Isolation of Load From Battery During Shutdown of Converter
  • Integrated Antiringing Switch Across Inductor
  • Integrated Low Battery Comparator
  • Micro-Small 10-Pin MSOP or 3 mm×3 mm QFN Package
  • EVM Available (TPS6101xEVM-157)

Applications

AI Translation
  • All Single- or Dual-Cell Battery Operated Products
  • Internet Audio Players
  • Pager
  • Portable Medical Diagnostic Equipment
  • Remote Control
  • Wireless Headsets