MAXIM MAX1774EEI+
| Manufacturer | |
| MPN | MAX1774EEI+ |
| LCSC Part # | C1355812 |
| Packaging | QSOP-28-150mil |
| Customer # | |
| Key Attributes | 1.25MHz Step-down type Adjustable QSOP-28-150mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX1774EEI+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 2.7V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~5.5V;1V~5V | |
| Output Current | 1.5A;2A | |
| Quiescent Current | 18uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 2.7V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~5.5V;1V~5V | |
| Output Current | 1.5A;2A | |
| Quiescent Current | 18uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual, High-Efficiency, Synchronous-Rectified Step-Down Converters
- Thin, Small (1mm High) QFN Package
- Step-Up Converter for Backup Battery
- Main Power Adjustable from +1.25V to +5.5V Over 2A Load Current Up to 95% Efficiency
- Core Power Adjustable from 1V to 5V Internal Switches Up to 1.5A Load Current Up to 91% Efficiency
- Automatic Main Battery Switchover
- 100% (max) Duty Cycle
- Up to 1.25MHz Switching Frequency
- Input Voltage Range from +2.7V to +28V
- Four Low-Voltage Detectors
- 170µA Quiescent Current
- 8µA Shutdown Current
- Digital Soft-Start
- Independent Shutdown Inputs
Applications
AI Translation
- Hand-Held Computers
- PDAs
- Internet Access Tablets
- POS Terminals
- Subnotebooks
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 2.7V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~5.5V;1V~5V | |
| Output Current | 1.5A;2A | |
| Quiescent Current | 18uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.25MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 2.7V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~5.5V;1V~5V | |
| Output Current | 1.5A;2A | |
| Quiescent Current | 18uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual, High-Efficiency, Synchronous-Rectified Step-Down Converters
- Thin, Small (1mm High) QFN Package
- Step-Up Converter for Backup Battery
- Main Power Adjustable from +1.25V to +5.5V Over 2A Load Current Up to 95% Efficiency
- Core Power Adjustable from 1V to 5V Internal Switches Up to 1.5A Load Current Up to 91% Efficiency
- Automatic Main Battery Switchover
- 100% (max) Duty Cycle
- Up to 1.25MHz Switching Frequency
- Input Voltage Range from +2.7V to +28V
- Four Low-Voltage Detectors
- 170µA Quiescent Current
- 8µA Shutdown Current
- Digital Soft-Start
- Independent Shutdown Inputs
Applications
AI Translation
- Hand-Held Computers
- PDAs
- Internet Access Tablets
- POS Terminals
- Subnotebooks
C1355812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

