MAXIM MAX748AEWE+
| Manufacturer | |
| MPN | MAX748AEWE+ |
| LCSC Part # | C1355809 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 180kHz Step-down type Fixed 3.3V 500mA SOIC-16-300mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX748AEWE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 180kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Adjustable soft-start;External compensation | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.3V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 180kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Adjustable soft-start;External compensation | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.3V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 500mA |
Introduction
The MAX748A/MAX763A are 3.3V -output CMOS, stepdown switching regulators. The MAX748A accepts inputs from 3.3V to 16V and delivers up to 500mA. The MAX763A accepts inputs between 3.3V and 11V and delivers up to 500mA. Typical efficiencies are 85% to 90%. Quiescent supply current is 1.4mA (MAX763A), and only 0.2μA in shutdown. Pulse-width-modulation (PWM) current-mode control provides precise output regulation and excellent transient responses. Output voltage accuracy is guaranteed to be ±5% over line, load, and temperature variations. Fixed-frequency switching allows easy filtering of output ripple and noise, as well as the use of small external components. A 22μH inductor works in most applications, so no magnetics design is necessary. The MAX748A/MAX763A also feature cycle-by-cycle current limiting, overcurrent limiting, undervoltage lockout, and programmable soft-start protection. The MAX748A is available in 8-pin DIP and 16-pin wide SO packages; the MAX763A comes in 8-pin DIP and SO packages.
Features
- Up to 500mA Load Currents
- Guaranteed 159kHz to 219.5kHz Current-Mode PWM
- 85% to 90% Efficiencies
- 1.7mA Quiescent Current (MAX748A)
- 1.4mA Quiescent Current (MAX763A)
- 0.2μA Shutdown Supply Current
- 22μH Preselected Inductor Value; No Component Design Required
- Overcurrent, Soft-Start, and Undervoltage Lockout Protection
- Cycle-by-Cycle Current Limiting
- 8-Pin DIP/SO Packages (MAX763A)
Applications
- 5V-to-3.3V Converters
- Cellular Phones
- Portable Instruments
- Hand-Held Computers
- Computer Peripherals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 180kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Adjustable soft-start;External compensation | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.3V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 180kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Adjustable soft-start;External compensation | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.3V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 500mA |
Introduction
The MAX748A/MAX763A are 3.3V -output CMOS, stepdown switching regulators. The MAX748A accepts inputs from 3.3V to 16V and delivers up to 500mA. The MAX763A accepts inputs between 3.3V and 11V and delivers up to 500mA. Typical efficiencies are 85% to 90%. Quiescent supply current is 1.4mA (MAX763A), and only 0.2μA in shutdown. Pulse-width-modulation (PWM) current-mode control provides precise output regulation and excellent transient responses. Output voltage accuracy is guaranteed to be ±5% over line, load, and temperature variations. Fixed-frequency switching allows easy filtering of output ripple and noise, as well as the use of small external components. A 22μH inductor works in most applications, so no magnetics design is necessary. The MAX748A/MAX763A also feature cycle-by-cycle current limiting, overcurrent limiting, undervoltage lockout, and programmable soft-start protection. The MAX748A is available in 8-pin DIP and 16-pin wide SO packages; the MAX763A comes in 8-pin DIP and SO packages.
Features
- Up to 500mA Load Currents
- Guaranteed 159kHz to 219.5kHz Current-Mode PWM
- 85% to 90% Efficiencies
- 1.7mA Quiescent Current (MAX748A)
- 1.4mA Quiescent Current (MAX763A)
- 0.2μA Shutdown Supply Current
- 22μH Preselected Inductor Value; No Component Design Required
- Overcurrent, Soft-Start, and Undervoltage Lockout Protection
- Cycle-by-Cycle Current Limiting
- 8-Pin DIP/SO Packages (MAX763A)
Applications
- 5V-to-3.3V Converters
- Cellular Phones
- Portable Instruments
- Hand-Held Computers
- Computer Peripherals
C1355809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



