LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1044CPA+

Manufacturer
MPN
MAX1044CPA+
LCSC Part #
C1355782
Packaging
PDIP-8
Customer #
Key Attributes
PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMAXIM MAX1044CPA+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingPDIP-8
FeaturesCharge pump / inverting topology switching;Cascade support

Introduction

AI Translation

The MAX1044 and ICL7660 are monolithic, CMOS switched-capacitor voltage converters that invert, double, divide, or multiply a positive input voltage. They are pin compatible with the industry-standard ICL7660 and LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop. The MAX1044 has a BOOST pin that raises the oscillator frequency above the audio band and reduces external capacitor size requirements. The MAX1044/ICL7660 combine low quiescent current and high efficiency. Oscillator control circuitry and four power MOSFET switches are included on-chip. Applications include generating a -5V supply from a +5V logic supply to power analog circuitry. For applications requiring more power, the MAX660 delivers up to 100mA with a voltage drop of less than 0.65V.

Features

AI Translation
  • Miniature μMAX Package
  • 1.5V to 10.0V Operating Supply Voltage Range
  • 98% Typical Power-Conversion Efficiency
  • Invert, Double, Divide, or Multiply Input Voltages
  • BOOST Pin Increases Switching Frequencies (MAX1044)
  • No-Load Supply Current: 200μA (max) at 5V
  • No External Diode Required for Higher-Voltage Operation

Applications

AI Translation
  • -5V Supply from +5V Logic Supply
  • Personal Communications Equipment
  • Portable Telephones
  • Op-Amp Power Supplies
  • EIA/TIA-232E and EIA/TIA-562 Power Supplies
  • Data-Acquisition Systems
  • Handheld Instruments
  • Panel Meters