LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX887HESA+

Manufacturer
MPN
MAX887HESA+
LCSC Part #
C1355705
Packaging
SOIC-8
Customer #
Key Attributes
350kHz Step-down type Adjustable 600mA 1.25V~10.5V SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMAXIM MAX887HESA+
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching350kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.5V~11V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1.25V~10.5V
Quiescent Current2.7mA

Introduction

AI Translation

The MAX887 is a step-down, pulse-width modulation (PWM) DC-DC converter that provides an adjustable output from 1.25V to 10.5V. It accepts inputs from 3.5V to 11V and delivers up to 600mA. An internal MOSFET and synchronous rectifier reduce PC board area while maintaining high efficiency. Cycle-by-cycle current limiting protects the internal MOSFETs and reduces system stress during overload conditions. Operation with up to 100% duty cycle for an output of 3V and higher minimizes dropout voltage. Fixed-frequency PWM operation reduces interference in sensitive communications and data-acquisition applications. A SYNC input allows synchronization to an external clock. When enabled, Idle Mode™ extends battery life.

Features

AI Translation
  • The MAX887 high-efficiency, step-down DC-DC converter provides an adjustable output from 1.25V to 10.5V.
  • It accepts inputs from 3.5V to 11V and delivers 600mA.
  • Operation to 100% duty cycle minimizes dropout voltage (300mV typ at 500mA).
  • Synchronous rectification reduces output rectifier losses, resulting in efficiency as high as 95%.
  • Fixed-frequency pulse-width modulation (PWM) reduces noise in sensitive communications applications.
  • Using a high-frequency internal oscillator allows tiny surface-mount components to reduce PC board area, and eliminates audio-frequency interference.
  • A SYNC input allows synchronization to an external clock to avoid interference with sensitive RF and data-acquisition circuits.
  • The MAX887 features current-mode operation for superior load/line-transient response.
  • Cycle-by-cycle current limiting protects the internal MOSFET and rectifier.
  • A low-current (2.5μA typ) shutdown mode conserves battery life.
  • 95% Efficiency
  • 600mA Output Current
  • Cycle-by-cycle Current Limiting
  • Low-Dropout, 100% Duty-Cycle Operation, 300mV at 500mA
  • Internal 0.6Ω (typ) MOSFET
  • Internal Synchronous Rectifier
  • High-Frequency Current-Mode PWM
  • External SYNC or Internal 300kHz Oscillator
  • Guaranteed 260kHz to 340kHz Internal Oscillator Frequency Limits
  • 2.5μA Shutdown Mode

Applications

AI Translation
  • Portable Instruments
  • Cellular Phones and Radios
  • Personal Communicators
  • Distributed Power Systems
  • Computer Peripherals