MAXIM MAX861IUA+
| Manufacturer | |
| MPN | MAX861IUA+ |
| LCSC Part # | C1355679 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 13kHz 60mA -5.5V~-1.5V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX861IUA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 13kHz | |
| Function | Inverted;boost converter | |
| Features | Charge pump / inverting topology switching;Adaptive switching frequency;Low-power standby;Cascade support | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 60mA | |
| Output Voltage | -5.5V~-1.5V | |
| Energy Efficiency | 96% | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 13kHz | |
| Function | Inverted;boost converter |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching;Adaptive switching frequency;Low-power standby;Cascade support | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 60mA | |
| Output Voltage | -5.5V~-1.5V | |
| Energy Efficiency | 96% | |
| Quiescent Current | 400uA |
Introduction
The MAX860/MAX861 charge-pump voltage converters invert input voltages ranging from +1.5V to +5.5V, or double input voltages ranging from +2.5V to +5.5V. Because of their high switching frequencies, these devices use only two small, low-cost capacitors. Their 50mA output makes switching regulators unnecessary, eliminating inductors and their associated cost, size, and EMI. Greater than 90% efficiency over most of the load-current range, combined with a typical operating current of only 200μA (MAX860), provides ideal performance for both battery-powered and board-level voltage-conversion applications. A frequency-control (FC) pin provides three switching frequencies to optimize capacitor size and quiescent current and to prevent interference with sensitive circuitry. Each device has a unique set of three available frequencies. A shutdown (SHDN) pin reduces current consumption to less than 1μA. The MAX860/MAX861 are suitable for use in applications where the ICL7660 and MAX660's switching frequencies are too low. The MAX860/MAX861 are available in 8-pin μMAX and SO packages.
Features
- 8-Pin, 1.11mm High µMAX Package
- Invert or Double the Input Supply Voltage
- Three Selectable Switching Frequencies
- High Frequency Reduces Capacitor Size
- 87% Efficiency at 50mA
- 200μA Quiescent Current (MAX860)
- 1μA Shutdown Supply Current
- 600mV Voltage Drop at 50mA Load
- 12Ω Output Resistance
Applications
- Portable Computers
- Medical Instruments
- Interface Power Supplies
- Hand-Held Instruments
- Operational-Amplifier Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 13kHz | |
| Function | Inverted;boost converter | |
| Features | Charge pump / inverting topology switching;Adaptive switching frequency;Low-power standby;Cascade support | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 60mA | |
| Output Voltage | -5.5V~-1.5V | |
| Energy Efficiency | 96% | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 13kHz | |
| Function | Inverted;boost converter |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching;Adaptive switching frequency;Low-power standby;Cascade support | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 60mA | |
| Output Voltage | -5.5V~-1.5V | |
| Energy Efficiency | 96% | |
| Quiescent Current | 400uA |
Introduction
The MAX860/MAX861 charge-pump voltage converters invert input voltages ranging from +1.5V to +5.5V, or double input voltages ranging from +2.5V to +5.5V. Because of their high switching frequencies, these devices use only two small, low-cost capacitors. Their 50mA output makes switching regulators unnecessary, eliminating inductors and their associated cost, size, and EMI. Greater than 90% efficiency over most of the load-current range, combined with a typical operating current of only 200μA (MAX860), provides ideal performance for both battery-powered and board-level voltage-conversion applications. A frequency-control (FC) pin provides three switching frequencies to optimize capacitor size and quiescent current and to prevent interference with sensitive circuitry. Each device has a unique set of three available frequencies. A shutdown (SHDN) pin reduces current consumption to less than 1μA. The MAX860/MAX861 are suitable for use in applications where the ICL7660 and MAX660's switching frequencies are too low. The MAX860/MAX861 are available in 8-pin μMAX and SO packages.
Features
- 8-Pin, 1.11mm High µMAX Package
- Invert or Double the Input Supply Voltage
- Three Selectable Switching Frequencies
- High Frequency Reduces Capacitor Size
- 87% Efficiency at 50mA
- 200μA Quiescent Current (MAX860)
- 1μA Shutdown Supply Current
- 600mV Voltage Drop at 50mA Load
- 12Ω Output Resistance
Applications
- Portable Computers
- Medical Instruments
- Interface Power Supplies
- Hand-Held Instruments
- Operational-Amplifier Power Supplies
C1355679 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

