MAXIM MAX1685EEE+
| Manufacturer | |
| MPN | MAX1685EEE+ |
| LCSC Part # | C1355368 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | 600kHz Step-down type Adjustable and Fixed 1A QSOP-16-150mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX1685EEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Built-in LDO regulator | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
Introduction
The MAX1684/MAX1685 are high-efficiency, internal switch, pulse-width modulation (PWM) step-down switching regulators intended to power cellular phones, communicating PDAs, and handy-terminals. These devices deliver a guaranteed 1A output current from two lithium-ion (Li+) batteries. Their wide-input voltage range of 2.7V to 14V gives design flexibility and allows batteries to charge from a wall cube, since the ICs operate at the higher voltages that occur when the battery is removed. The output voltage is preset to 3.3V or can be externally adjusted from 1.25V to VIN.
Features
- High-efficiency, internal switch, pulse-width modulation (PWM) step-down switching regulators
- Deliver a guaranteed 1A output current from two lithium-ion (Li+) batteries
- Wide-input voltage range of 2.7V to 14V
- Output voltage is preset to 3.3V or can be externally adjusted from 1.25V to VIN
- Low on-resistance power switch and built-in synchronous rectifier provide high efficiencies of up to 96%
- Four modes of operation: fixed-frequency, normal, low-power, and shutdown
- Fixed-frequency PWM mode offers excellent noise characteristics
- Normal mode maintains high efficiency at all loads
- Low-power mode conserves power in standby or when full load is not required
- Shutdown mode powers down the device for minimal current draw
- MAX1684 runs at 300kHz for highest efficiency applications
- MAX1685 runs at 600kHz to allow use of smaller external components
- Can be synchronized to an external clock
- 100% duty cycle for low-dropout applications
- Auxiliary 3V/5mA output
- 1% accurate reference
- Available in a space-saving 16-QSOP package
- Up to 96% Efficiency
- 1A Guaranteed Output Current
- 100% Duty Cycle in Dropout
- 2.7V to 14V Input Range (15V Absolute Max)
- ±1% Accurate Reference Output
- 0.24Ω P-Channel On-Resistance
- Synchronizable Switching Frequency
- Fixed-Frequency PWM Operation 300kHz (MAX1684) 600kHz (MAX1685)
- 150μA Normal-Mode Quiescent Current
- 25μA Low-Power Mode Quiescent Current
- 2μA Shutdown Current
- Dual Mode Fixed 3.3V (±1%) Output or Adjustable Output (1.25V to VIN)
- Small 16-QSOP Package
- Auxiliary Output (CVL): 3V/5mA
Applications
- Cellular Phones
- Two-Way Radios and Walkie-Talkies
- Computer Peripherals
- Personal Communicators
- PDAs and Handy-Terminals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Built-in LDO regulator | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
Introduction
The MAX1684/MAX1685 are high-efficiency, internal switch, pulse-width modulation (PWM) step-down switching regulators intended to power cellular phones, communicating PDAs, and handy-terminals. These devices deliver a guaranteed 1A output current from two lithium-ion (Li+) batteries. Their wide-input voltage range of 2.7V to 14V gives design flexibility and allows batteries to charge from a wall cube, since the ICs operate at the higher voltages that occur when the battery is removed. The output voltage is preset to 3.3V or can be externally adjusted from 1.25V to VIN.
Features
- High-efficiency, internal switch, pulse-width modulation (PWM) step-down switching regulators
- Deliver a guaranteed 1A output current from two lithium-ion (Li+) batteries
- Wide-input voltage range of 2.7V to 14V
- Output voltage is preset to 3.3V or can be externally adjusted from 1.25V to VIN
- Low on-resistance power switch and built-in synchronous rectifier provide high efficiencies of up to 96%
- Four modes of operation: fixed-frequency, normal, low-power, and shutdown
- Fixed-frequency PWM mode offers excellent noise characteristics
- Normal mode maintains high efficiency at all loads
- Low-power mode conserves power in standby or when full load is not required
- Shutdown mode powers down the device for minimal current draw
- MAX1684 runs at 300kHz for highest efficiency applications
- MAX1685 runs at 600kHz to allow use of smaller external components
- Can be synchronized to an external clock
- 100% duty cycle for low-dropout applications
- Auxiliary 3V/5mA output
- 1% accurate reference
- Available in a space-saving 16-QSOP package
- Up to 96% Efficiency
- 1A Guaranteed Output Current
- 100% Duty Cycle in Dropout
- 2.7V to 14V Input Range (15V Absolute Max)
- ±1% Accurate Reference Output
- 0.24Ω P-Channel On-Resistance
- Synchronizable Switching Frequency
- Fixed-Frequency PWM Operation 300kHz (MAX1684) 600kHz (MAX1685)
- 150μA Normal-Mode Quiescent Current
- 25μA Low-Power Mode Quiescent Current
- 2μA Shutdown Current
- Dual Mode Fixed 3.3V (±1%) Output or Adjustable Output (1.25V to VIN)
- Small 16-QSOP Package
- Auxiliary Output (CVL): 3V/5mA
Applications
- Cellular Phones
- Two-Way Radios and Walkie-Talkies
- Computer Peripherals
- Personal Communicators
- PDAs and Handy-Terminals
C1355368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

